text.skipToContent text.skipToNavigation

Manufacturer Part #

ESR10EZPJ683

ESR Series 0805 68 kOhm ±5 % 0.4 W ±100 ppm/°C Surface Mount Thick Film Resistor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM ESR10EZPJ683 - Technical Attributes
Attributes Table
Resistance: 68kΩ
Rated Power: 0.4W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Overload Voltage - Max: 200V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$81.00
USD
Quantity
Unit Price
5,000
$0.0162
15,000
$0.0158
25,000
$0.0157
50,000
$0.0154
100,000+
$0.015
Product Variant Information section