text.skipToContent text.skipToNavigation

Manufacturer Part #

FMF-50FTE52-2R

2 Ohm 500 mW 1% Tolerance Flame Proof Metal Film Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Date Code:
Product Specification Section
YAGEO FMF-50FTE52-2R - Technical Attributes
Attributes Table
Resistance:
Rated Power: 500mW
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Dimension: L  9mm x D  3.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$87.00
USD
Quantity
Unit Price
2,000
$0.0177
5,000
$0.0174
20,000
$0.0168
30,000
$0.0167
75,000+
$0.0161