text.skipToContent text.skipToNavigation

Manufacturer Part #

FMP100JR-52-100K

FMP Series 1 W 100 kOhm 5 % ± 100 ppm Power Flame Proof Metal Film Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO FMP100JR-52-100K - Technical Attributes
Attributes Table
Resistance: 100kΩ
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Dimension: L  6.3mm x D  2.4mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$84.50
USD
Quantity
Unit Price
5,000
$0.0169
15,000
$0.0165
25,000
$0.0163
50,000
$0.0161
100,000+
$0.0157
Product Variant Information section