text.skipToContent text.skipToNavigation

Manufacturer Part #

FMP100JR-52-10K

FMP Series 10 kOhm 1 W ±5% ±100 ppm/°C Axial Flame Proof Metal Film Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO FMP100JR-52-10K - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Metal Film
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +155°C
Dimension: L  6.3mm x D  2.4mm
No. of Terminations: 2
Overload Voltage - Max: 600V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$133.00
USD
Quantity
Unit Price
5,000
$0.0266
10,000
$0.0261
15,000
$0.0162
20,000
$0.0257
25,000
$0.0256
75,000+
$0.0248
Product Variant Information section