text.skipToContent text.skipToNavigation

Manufacturer Part #

FMP100JT-52-1K

FMP Series Ø 2.4 x 6.3 mm 1 kOhm ±5 % 1 W ±100 ppm/°C Metal Film Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
YAGEO FMP100JT-52-1K - Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Metal Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Dimension: L  6.3mm x D  2.4mm
Height - Max: 2.6mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,000
USA:
5,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$80.50
USD
Quantity
Unit Price
5,000
$0.0161
15,000
$0.0157
25,000
$0.0156
50,000
$0.0153
100,000+
$0.015
Product Variant Information section