text.skipToContent text.skipToNavigation

Manufacturer Part #

FMP200JR-52-6R8

FMP Series 2 W 6.8 Ω ±5% ±100 ppm/°C Axial Flame Proof Metal Film Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO FMP200JR-52-6R8 - Technical Attributes
Attributes Table
Resistance: 6.8Ω
Rated Power: 2W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Dimension: L  9mm x D  3.9mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$165.00
USD
Quantity
Unit Price
2,500
$0.033
7,500
$0.0322
12,500
$0.0318
25,000
$0.0313
50,000+
$0.0305
Product Variant Information section