text.skipToContent text.skipToNavigation

Manufacturer Part #

G24071931502J7B000

G200 Series Ø 8.5 x 19.3 mm 7 W 15 kOhm ±5 % Axial Vitreous Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay G24071931502J7B000 - Technical Attributes
Attributes Table
Resistance: 15kΩ
Rated Power: 7W
Tolerance (%): ±5%
Dimension: L  20.5mm x D  8.5mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
250
Total
$2,015.00
USD
Quantity
Unit Price
250+
$4.03
Product Variant Information section