text.skipToContent text.skipToNavigation

Manufacturer Part #

HVR2500003303JR500

HVR Series Ø2.5 x 6.5 mm 330 kΩ 0.25 W ±5% ±200 ppm/K Axial Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
Vishay HVR2500003303JR500 - Technical Attributes
Attributes Table
Resistance: 330kΩ
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Technology: Metal Film
Dimension: L  6.5mm x D  2.5mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$262.50
USD
Quantity
Unit Price
5,000
$0.0525
10,000
$0.0516
15,000
$0.0511
20,000
$0.0508
25,000+
$0.0496
Product Variant Information section