text.skipToContent text.skipToNavigation

Manufacturer Part #

HVR3700006193FR500

HVR Series Ø 4 x 10 mm 0.5 W 470 kOhm ±1 % ±200 ppm/K Metal Film Leaded Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay HVR3700006193FR500 - Technical Attributes
Attributes Table
Resistance: 619kΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±200ppm/K
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$505.00
USD
Quantity
Unit Price
5,000
$0.101
10,000
$0.0992
15,000+
$0.0974
Product Variant Information section