text.skipToContent text.skipToNavigation

Manufacturer Part #

JPW-06-T-52-

Fixed Resistor, 0ohm, Through Hole Mount

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO JPW-06-T-52- - Technical Attributes
Attributes Table
Resistance:
Dimension: L  26mm x D  0.6mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$61.00
USD
Quantity
Unit Price
10,000
$0.0061
30,000
$0.0059
50,000
$0.0058
150,000
$0.0057
250,000+
$0.0055
Product Variant Information section