text.skipToContent text.skipToNavigation

Manufacturer Part #

KNP3WSJB-73-10R

KNP3 Series 3 W 10Ω ±5% ±300 ppm/°C Wirewound Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO KNP3WSJB-73-10R - Technical Attributes
Attributes Table
Resistance: 10Ω
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Dimension: L  15.5mm x D  5.2mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$415.50
USD
Quantity
Unit Price
1,000
$0.0866
3,000
$0.0842
5,000
$0.0831
10,000
$0.0816
20,000+
$0.0794
Product Variant Information section