text.skipToContent text.skipToNavigation

Manufacturer Part #

KRL1632E-M-R005-G-T5

KRL Series 1206 0.75 W 0.005 Ohm ±2 % ±100 ppm/°C SMT Metal Foil Chip Resistor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
Susumu KRL1632E-M-R005-G-T5 - Technical Attributes
Attributes Table
Resistance: 0.005Ω
Rated Power: 0.75W
Tolerance (%): ±2%
Temp Coefficient: ±100ppm/°C
Technology: Metal Foil
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$970.00
USD
Quantity
Unit Price
5,000+
$0.194
Product Variant Information section