text.skipToContent text.skipToNavigation

Manufacturer Part #

KRL6432E-M-R005-F-T1

RES SMD 0.005 OHM 3W 2512 WIDE

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
Susumu KRL6432E-M-R005-F-T1 - Technical Attributes
Attributes Table
Resistance: 5mΩ
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Metal Foil
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
13,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$350.00
USD
Quantity
Unit Price
1,000
$0.35
2,000
$0.345
5,000+
$0.335
Product Variant Information section