Manufacturer Part #
KTR18EZPF1303
Thickfilm Surface Mount Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2534 | ||||||||||
Product Specification Section
ROHM KTR18EZPF1303 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM KTR18EZPF1303 - Technical Attributes
Attributes Table
| Resistance: | 130kΩ |
| Rated Power: | 0.25W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Technology: | Thick Film |
| Working Voltage-Nom: | 500V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 1206 (3216 Metric) |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 1000V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
65,000
USA:
65,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
5,000
$0.0187
15,000
$0.0182
20,000
$0.0181
50,000
$0.0177
75,000+
$0.0174
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount