text.skipToContent text.skipToNavigation

Manufacturer Part #

LTR100JZPD56R0

LTR Series 1225 56 Ohm 2 W 0.5 % ±100 ppm/°C SMT High Power Chip Resistor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM LTR100JZPD56R0 - Technical Attributes
Attributes Table
Resistance: 56Ω
Rated Power: 2W
Tolerance (%): ±0.5%
Temp Coefficient: ±100ppm/°C
Case Size: 2512 (6432 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,016.00
USD
Quantity
Unit Price
4,000+
$0.254
Product Variant Information section