text.skipToContent text.skipToNavigation

Manufacturer Part #

LTR18EZPFU10L0

LTR Series 1206 0.01 Ohm ±1% 1 W 0/+300 ppm/°C Chip Resistor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
ROHM LTR18EZPFU10L0 - Technical Attributes
Attributes Table
Resistance: 10mΩ
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: 0ppm/°C to 300ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Dimension: 1.6 x 3.2 x 0.65 mm
Height - Max: 0.65mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$805.00
USD
Quantity
Unit Price
5,000
$0.161
10,000+
$0.157
Product Variant Information section