text.skipToContent text.skipToNavigation

Manufacturer Part #

M55342K06B23E2RS3

Res Thick Film 0705 23.2K Ohm 1% 3/20W ±100ppm/°C 0.01% Molded SMD SMD T/R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2126
Product Specification Section
Vishay M55342K06B23E2RS3 - Technical Attributes
Attributes Table
Resistance: 23.2kΩ
Rated Power: 0.15W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -65°C to +150°C
Dimension: L  2.03mm x W  1.27mm x H  0.51mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$435.00
USD
Quantity
Unit Price
1,000
$0.435
2,000
$0.43
3,000
$0.425
4,000+
$0.42
Product Variant Information section