text.skipToContent text.skipToNavigation

Manufacturer Part #

M55342K06B2E49RS3

Res Thick Film 0705 2.49K Ohm 1% 0.15W 100ppm/C 0.01% Sulfur Res Pad SMD T/R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2244
Product Specification Section
Vishay M55342K06B2E49RS3 - Technical Attributes
Attributes Table
Resistance: 2.49kΩ
Rated Power: 0.15W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -65°C to +150°C
Dimension: L  2.03mm x W  1.27mm x H  0.51mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$425.00
USD
Quantity
Unit Price
1,000
$0.425
2,000
$0.42
3,000
$0.415
5,000+
$0.405
Product Variant Information section