text.skipToContent text.skipToNavigation

Manufacturer Part #

M55342K06B825DRS2

M55342 Series 0805 825 Ω ±1% ±100 ppm/°C Military Thin Film Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 825Ω
Rated Power: 0.15W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Total
$830.00
USD
Quantity
Web Price
500
$1.66
1,000
$0.655
1,500
$0.62
2,000
$0.60
2,500+
$0.58
Product Variant Information section