text.skipToContent text.skipToNavigation

Manufacturer Part #

M55342K09B1E40RS6

M55342 Series 2512 1.4 kOhm ±1 % 1000 mW ±100 ppm/°C SMT Thin Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
Vishay M55342K09B1E40RS6 - Technical Attributes
Attributes Table
Resistance: 1.4kΩ
Rated Power: 1000mW
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thin Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +150°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.83mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
900
USA:
900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$339.00
USD
Quantity
Unit Price
300
$1.13
600
$1.12
1,200
$1.11
1,500+
$1.10
Product Variant Information section