text.skipToContent text.skipToNavigation

Manufacturer Part #

MBA02040C1001FC100

MBA0204 Series Ø 1.6 x 3.6 mm 1 kOhm 0.4 W ±1 % ±50 ppm/K Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
Vishay MBA02040C1001FC100 - Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 0.4W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Temp Coefficient (ppm/K): ±50ppm/K
Technology: Metal Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Dimension: L  3.6mm x D  1.6mm
Height - Max: 1.6mm
No. of Terminations: 2
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$159.00
USD
Quantity
Unit Price
1,000
$0.159
2,000
$0.157
3,000
$0.156
5,000
$0.155
10,000+
$0.151
Product Variant Information section