text.skipToContent text.skipToNavigation

Manufacturer Part #

MBA02040C1873FRP00

MBA Series Ø 1.6 x 3.6 mm 187 kOhm ±1 % 0.4 W ±50 ppm/K Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MBA02040C1873FRP00 - Technical Attributes
Attributes Table
Resistance: 187kΩ
Rated Power: 0.4W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±50ppm/K
Technology: Metal Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Dimension: L  3.6mm x D  1.6mm
Height - Max: 1.6mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$221.50
USD
Quantity
Unit Price
5,000
$0.0443
10,000
$0.0435
15,000
$0.0431
20,000
$0.0428
25,000+
$0.0418
Product Variant Information section