text.skipToContent text.skipToNavigation

Manufacturer Part #

MBA02040C2158FCT00

MBA Series 0.4 W 2.15 Ohm ±1 % ±50 ppm/K Professional Thin Film Leaded Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MBA02040C2158FCT00 - Technical Attributes
Attributes Table
Resistance: 2.15Ω
Rated Power: 0.4W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±50ppm/K
Technology: Metal Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Dimension: L  3.6mm x D  1.6mm
Height - Max: 1.6mm
No. of Terminations: 2
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$274.00
USD
Quantity
Unit Price
5,000
$0.0548
10,000
$0.0538
15,000
$0.0533
20,000
$0.0529
25,000+
$0.0518
Product Variant Information section