text.skipToContent text.skipToNavigation

Manufacturer Part #

MBB02070C4702FCT00

MBB Series 47 kΩ ±1% 0.6 W ±50 ppm/°C Conformal Axial Thin Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MBB02070C4702FCT00 - Technical Attributes
Attributes Table
Resistance: 47kΩ
Rated Power: 0.6W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Dimension: L  6.5mm x D  2.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$192.50
USD
Quantity
Unit Price
5,000
$0.0385
10,000
$0.0378
15,000
$0.0375
20,000
$0.0372
25,000+
$0.0364
Product Variant Information section