text.skipToContent text.skipToNavigation

Manufacturer Part #

MCS04020D3442BE000

MCS Series 0402 0.063 W 34.4 kOhm ±0.1% ±25 ppm/K Precision Flat Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MCS04020D3442BE000 - Technical Attributes
Attributes Table
Resistance: 34.4kΩ
Rated Power: 0.063W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±25ppm/K
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$982.00
USD
Quantity
Unit Price
10,000+
$0.0982
Product Variant Information section