text.skipToContent text.skipToNavigation

Manufacturer Part #

MCS04020D7501BE000

Thin Film Res, 0402, 7.5K Ohm 0.1% 0.063W(1/16W) 25ppm/C, t/r

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Vishay MCS04020D7501BE000 - Technical Attributes
Attributes Table
Resistance: 7.5kΩ
Rated Power: 0.063W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±25ppm/K
Technology: Thin Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$904.00
USD
Quantity
Unit Price
10,000+
$0.0904
Product Variant Information section