text.skipToContent text.skipToNavigation

Manufacturer Part #

MCT06030C1781FP500

RES SMD 1.78K OHM 1% 1/8W 0603

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Vishay MCT06030C1781FP500 - Technical Attributes
Attributes Table
Resistance: 1.78kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Thin Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$149.50
USD
Quantity
Unit Price
5,000
$0.0299
10,000
$0.0294
15,000
$0.0291
25,000
$0.0288
50,000+
$0.0281
Product Variant Information section