text.skipToContent text.skipToNavigation

Manufacturer Part #

MCT06030C2001FP500

MCT Series 0603 2 kΩ ±1% 0.125 W ±50 ppm/K Professional Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MCT06030C2001FP500 - Technical Attributes
Attributes Table
Resistance: 2kΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±50ppm/K
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$159.50
USD
Quantity
Unit Price
5,000
$0.0319
10,000
$0.0314
15,000
$0.0311
25,000
$0.0308
50,000+
$0.03
Product Variant Information section