text.skipToContent text.skipToNavigation

Manufacturer Part #

MCT06030C2202FP500

MCT 0603 Series 22 kΩ ±1% 0.125 W 0603 SMT Professional Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2401
Product Specification Section
Vishay MCT06030C2202FP500 - Technical Attributes
Attributes Table
Resistance: 22kΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±50ppm/K
Technology: Thin Film
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Dimension: L  1.55mm x W  0.85mm
Height - Max: 0.55mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$147.00
USD
Quantity
Unit Price
5,000
$0.0294
10,000
$0.0289
15,000
$0.0287
25,000
$0.0283
50,000+
$0.0276
Product Variant Information section