text.skipToContent text.skipToNavigation

Manufacturer Part #

MCT06030C7509FP500

MCT Series 0603 0.1 W 75 Ohm ±1 % ±50 ppm/K SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Vishay MCT06030C7509FP500 - Technical Attributes
Attributes Table
Resistance: 75Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±50ppm/K
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$147.00
USD
Quantity
Unit Price
5,000
$0.0294
10,000
$0.0289
15,000
$0.0287
25,000
$0.0283
50,000+
$0.0276
Product Variant Information section