text.skipToContent text.skipToNavigation

Manufacturer Part #

MCU08050D1623BP500

MCU 0805 Series 0805 0.05 W 162 kOhms 0.1 % 25 PPM Precision Flat Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MCU08050D1623BP500 - Technical Attributes
Attributes Table
Resistance: 162kΩ
Rated Power: 0.05W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±25ppm/K
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$550.00
USD
Quantity
Unit Price
5,000
$0.11
10,000
$0.108
15,000+
$0.107
Product Variant Information section