text.skipToContent text.skipToNavigation

Manufacturer Part #

MF0207FTE52-1K

MF0 Series 1 kOhm ±1% 600 mW ±50 ppm/°C Axial Metal Film Miniature Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
YAGEO MF0207FTE52-1K - Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 0.6W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Metal Film
Operating Temp Range: -55°C to +155°C
Dimension: L  6.3mm x D  2.4mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$45.00
USD
Quantity
Unit Price
5,000
$0.009
15,000
$0.0087
25,000
$0.0086
100,000
$0.0083
150,000+
$0.0081
Product Variant Information section