text.skipToContent text.skipToNavigation

Manufacturer Part #

MF0207FTE52-470K

MF0 Series Ø 2.4 x 6.3 mm 470 kOhm ±1 % 0.6 W ±50 ppm/°C Metal Film Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO MF0207FTE52-470K - Technical Attributes
Attributes Table
Resistance: 470kΩ
Rated Power: 0.6W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Metal Film
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +155°C
Dimension: L  6.3mm x D  2.4mm
Height - Max: 2.6mm
No. of Terminations: 2
Overload Voltage - Max: 700V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$53.00
USD
Quantity
Unit Price
5,000
$0.0106
15,000
$0.0103
25,000
$0.0102
75,000
$0.0098
125,000+
$0.0095
Product Variant Information section