text.skipToContent text.skipToNavigation

Manufacturer Part #

MFR-12FRF52-32R4

MFR Series 0.167 W 32.4 Ohms 1% 100 ppm Ø 1.9 x 3.4 mm Metal Film Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO MFR-12FRF52-32R4 - Technical Attributes
Attributes Table
Resistance: 32.4Ω
Rated Power: 0.167W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Metal Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Dimension: L  3.4mm x D  1.9mm
Height - Max: 2.1mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$62.00
USD
Quantity
Unit Price
5,000
$0.0062
15,000
$0.006
50,000
$0.0058
100,000
$0.0057
200,000+
$0.0055
Product Variant Information section