text.skipToContent text.skipToNavigation

Manufacturer Part #

MMA02040C4700FB300

MMA 0204 Series 0.25 W 470 Ohm ±1% ±50 ppm/K Thin Film MELF Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Vishay MMA02040C4700FB300 - Technical Attributes
Attributes Table
Resistance: 470Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±50ppm/K
Technology: Thin Film
Operating Temp Range: -55°C to +125°C
Dimension: L  3.6mm x D  1.4mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
63,000
Germany:
63,000
189,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$40.50
USD
Quantity
Unit Price
3,000
$0.0135
9,000
$0.0132
30,000
$0.0128
60,000
$0.0127
120,000+
$0.0123
Product Variant Information section