text.skipToContent text.skipToNavigation

Manufacturer Part #

MMB02070C1500FB200

MMB 0207 Series 1 W 150 Ohm ±1% ±50 ppm/K Professional Thin Film MELF Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Vishay MMB02070C1500FB200 - Technical Attributes
Attributes Table
Resistance: 150Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±50ppm/K
Technology: Thin Film
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +155°C
Dimension: L  5.8mm x D  2.2mm
Height - Max: 2.2mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$142.00
USD
Quantity
Unit Price
2,000
$0.071
4,000
$0.0698
8,000
$0.0686
10,000
$0.0683
30,000+
$0.066
Product Variant Information section