text.skipToContent text.skipToNavigation

Manufacturer Part #

MMB02070C8209FB200

MMB Series 0207 82 Ohm ±1% 1 W ±50 ppm/K Thin Film MELF Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MMB02070C8209FB200 - Technical Attributes
Attributes Table
Resistance: 82Ω
Rated Power: 0.4W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Thin Film
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +155°C
Dimension: L  5.8mm x D  2.2mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$68.00
USD
Quantity
Unit Price
2,000
$0.034
6,000
$0.0331
10,000
$0.0327
20,000
$0.0322
40,000+
$0.0313
Product Variant Information section