text.skipToContent text.skipToNavigation

Manufacturer Part #

MMB02070D1503DB700

MMB 0207 Series 1 W 150 kOhm ±0.5% ±25ppm/K Professional Thin Film MELF Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MMB02070D1503DB700 - Technical Attributes
Attributes Table
Resistance: 150kΩ
Rated Power: 0.4W
Tolerance (%): ±0.5%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +125°C
Dimension: L  5.8mm x D  2.2mm
No. of Terminations: 2
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
7000
Multiple Of:
7000
Total
$1,064.00
USD
Quantity
Unit Price
7,000+
$0.152
Product Variant Information section