text.skipToContent text.skipToNavigation

Manufacturer Part #

MMU01020C1503FB300

MMU Series 0.3 W 150 kOhm ±1 % ±50 ppm/K Professional Thin Film MELF Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
Vishay MMU01020C1503FB300 - Technical Attributes
Attributes Table
Resistance: 150kΩ
Rated Power: 0.3W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Thin Film
Operating Temp Range: -55°C to +155°C
Dimension: L  2.2mm x D  1.1mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
Germany:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$113.10
USD
Quantity
Unit Price
3,000
$0.0377
6,000
$0.0371
12,000
$0.0365
15,000
$0.0363
45,000+
$0.0351
Product Variant Information section