Manufacturer Part #
MMU01020C3322FB300
MMU Series 0102 33.2 kΩ ±1% 0.2 W ±50 ppm/K Thin Film MELF Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2433 | ||||||||||
Product Specification Section
Vishay MMU01020C3322FB300 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay MMU01020C3322FB300 - Technical Attributes
Attributes Table
| Resistance: | 33.2kΩ |
| Rated Power: | 0.2W |
| Tolerance (%): | ±1% |
| Temp Coefficient (ppm/K): | ±50ppm/K |
| Technology: | Thin Film |
| Working Voltage-Nom: | 150V |
| Operating Temp Range: | -55°C to +155°C |
| Dimension: | L 2.2mm x D 1.1mm |
| Height - Max: | 1.1mm |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,000
USA:
9,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0459
6,000
$0.0451
12,000
$0.0444
15,000
$0.0442
45,000+
$0.0427
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount