text.skipToContent text.skipToNavigation

Manufacturer Part #

MMU01020C4702FB300

MMU 0102 Series 0102 0.2 W 47 kOhms 1 % 50 PPM Professional MELF Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Vishay MMU01020C4702FB300 - Technical Attributes
Attributes Table
Resistance: 47000Ω
Rated Power: 0.2W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±50ppm/K
Dimension: L  2.2mm x D  1.1mm
Package Style:  MELF
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$126.60
USD
Quantity
Unit Price
3,000
$0.0422
6,000
$0.0415
12,000
$0.0408
15,000
$0.0406
45,000+
$0.0392
Product Variant Information section