text.skipToContent text.skipToNavigation

Manufacturer Part #

MMU01020Z0000ZB300

MMU Series 0102 0.0 Ohm Jumper Thin Film MELF Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Vishay MMU01020Z0000ZB300 - Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.3W
Technology: Thin Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Dimension: L  2.2mm x D  1.1mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$189.60
USD
Quantity
Unit Price
3,000
$0.0632
6,000
$0.0621
9,000
$0.0614
12,000
$0.061
15,000+
$0.0596
Product Variant Information section