text.skipToContent text.skipToNavigation

Manufacturer Part #

MRS25000C1501FCT00

MRS25 Series Ø 2.5 x 6.5 mm 1.5 kOhm ±1 % 0.6 W ±50 ppm/K Thin Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
Vishay MRS25000C1501FCT00 - Technical Attributes
Attributes Table
Resistance: 1.5kΩ
Rated Power: 0.6W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±50ppm/K
Technology: Thin Film
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +155°C
Dimension: L  6.5mm x D  2.5mm
Height - Max: 2.5mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$191.50
USD
Quantity
Unit Price
5,000
$0.0383
10,000
$0.0377
15,000
$0.0373
20,000
$0.037
25,000+
$0.0362
Product Variant Information section