text.skipToContent text.skipToNavigation

Manufacturer Part #

NCSM0402FR200TRQYF

0402 0.2 Ohm ±1% 0.063 W ±50ppm/°C Automotive Current Sensing Chip Resistor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NCSM0402FR200TRQYF - Technical Attributes
Attributes Table
Resistance: 200mΩ
Rated Power: 0.0625W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Rated Current: 1.12A
Technology: Metal Film
Working Voltage-Nom: 0.1118V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Dielectric Withstanding Voltage: 300V
No. of Terminations: 2
Overload Voltage - Max: 0.2795V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$502.00
USD
Quantity
Unit Price
10,000
$0.0502
20,000
$0.0493
30,000+
$0.0485
Product Variant Information section