text.skipToContent text.skipToNavigation

Manufacturer Part #

NCST04FR630HTRF

NSCT Series 0402 63 mOhm 0.063 W ±1 % ±400 ppm/°C Current Sensing Chip Resistor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NCST04FR630HTRF - Technical Attributes
Attributes Table
Resistance: 0.63Ω
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±400ppm/°C
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.37mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$832.00
USD
Quantity
Unit Price
10,000+
$0.0832
Product Variant Information section