text.skipToContent text.skipToNavigation

Manufacturer Part #

NCST06FR075HTRF

NCST Series 0603 75 mOhm 0.1 W ±1 % ±400 ppm/°C Current Sensing Chip Resistor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NCST06FR075HTRF - Technical Attributes
Attributes Table
Resistance: 75mΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±400ppm/°C
Technology: Metal Film
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$550.00
USD
Quantity
Unit Price
5,000
$0.11
10,000
$0.108
15,000+
$0.107
Product Variant Information section