text.skipToContent text.skipToNavigation

Manufacturer Part #

NCST06JR270GTRF

NCST Series 0603 270 mOhm 0.1 W ±5 % ±300 ppm/°C Current Sensing Chip Resistor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NCST06JR270GTRF - Technical Attributes
Attributes Table
Resistance: 270mΩ
Rated Power: 0.1W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Technology: Metal Film
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$176.00
USD
Quantity
Unit Price
5,000
$0.0352
10,000
$0.0346
15,000
$0.0343
20,000
$0.0341
25,000+
$0.0333
Product Variant Information section