text.skipToContent text.skipToNavigation

Manufacturer Part #

NCST10FR060HTRF

NCST Series 0805 60 mOhm 0.125 W ±1 % ±400 ppm/°C Current Sensing Chip Resistor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NCST10FR060HTRF - Technical Attributes
Attributes Table
Resistance: 60mΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±400ppm/°C
Technology: Metal Film
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$640.00
USD
Quantity
Unit Price
5,000
$0.128
10,000
$0.127
15,000+
$0.125
Product Variant Information section