text.skipToContent text.skipToNavigation

Manufacturer Part #

NRC-AS10F4421TRF

NRC-AS Series 0805 4.42 kOhm 0.125W ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NRC-AS10F4421TRF - Technical Attributes
Attributes Table
Resistance: 4.42kΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Overload Voltage - Max: 300V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$31.50
USD
Quantity
Unit Price
5,000
$0.0063
15,000
$0.0061
50,000
$0.0059
100,000
$0.0058
200,000+
$0.0056
Product Variant Information section