text.skipToContent text.skipToNavigation

Manufacturer Part #

NRC-AS12F1740TRF

NRC-AS Series 1206 174 Ohm 0.25 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NRC-AS12F1740TRF - Technical Attributes
Attributes Table
Resistance: 174Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$56.00
USD
Quantity
Unit Price
5,000
$0.0112
15,000
$0.011
25,000
$0.0109
75,000
$0.0106
125,000+
$0.0104
Product Variant Information section